SNR Insert Ball Bearing, UCF208CO 40 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

$161.92

(exc. GST)

$178.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.92

*price indicative

RS Stock No.:
807-014
Mfr. Part No.:
UCF208CO
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

40mm

Locking Type

Set Screw

Housing Material

Cast Iron

Length

130mm

Width

130mm

Depth

36mm

Series

UCF

Static Load Rating

18.2kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit offers a robust solution for applications requiring reliable radial insert ball bearings, featuring a grey cast housing and an efficient sealing mechanism with slinger for enhanced performance.

Dynamic load rating of 29,600,000 mN for superior strength

Static load rating reaches 18,200,000 mN, ensuring durability under pressure

Operating temperature range from 253.15 K to 373.15 K for versatile usage

Housing height of 36 mm maximises space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy