SNR Insert Ball Bearing, ESPP205 25 mm ID
- RS Stock No.:
- 806-769
- Mfr. Part No.:
- ESPP205
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$56.18
(exc. GST)
$61.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $56.18 |
*price indicative
- RS Stock No.:
- 806-769
- Mfr. Part No.:
- ESPP205
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Housing Material | Sheet Steel | |
| Locking Type | Eccentric Locking Collar | |
| Length | 108mm | |
| Width | 31.7mm | |
| Series | ESPP | |
| Static Load Rating | 7.88kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Housing Material Sheet Steel | ||
Locking Type Eccentric Locking Collar | ||
Length 108mm | ||
Width 31.7mm | ||
Series ESPP | ||
Static Load Rating 7.88kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit features a robust sheet metal housing and a radial insert ball bearing designed for precision. Its primary function is to provide reliable rotation and support in various applications.
Housing width measures 31.7 mm for versatile installation options
Dynamic load rating of 14,000,000 mN ensures durability and performance
Recommended tightening torque for set screw is 5.5 N-m for optimal security
Operating temperature range from 253.15 K to 373.15 K accommodates various environments
Related links
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, SUCF205N 25 mm ID
- SNR Insert Ball Bearing, ESPFT205 25 mm ID
- SNR Insert Ball Bearing, SESF205N 25 mm ID
- SNR Insert Ball Bearing, MUCNFL205 25 mm ID
- SNR Insert Ball Bearing, SESP205N 25 mm ID
- SNR Insert Ball Bearing, MUCFPL205 25 mm ID
- SNR Insert Ball Bearing, MUCPPL205 25 mm ID
