SNR Insert Ball Bearing, UCF205-16 25.4 mm ID
- RS Stock No.:
- 806-653
- Mfr. Part No.:
- UCF205-16
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$65.55
(exc. GST)
$72.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.55 |
*price indicative
- RS Stock No.:
- 806-653
- Mfr. Part No.:
- UCF205-16
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25.4mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 95mm | |
| Width | 95mm | |
| Depth | 35.7mm | |
| Series | UCF | |
| Static Load Rating | 7.88kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25.4mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 95mm | ||
Width 95mm | ||
Depth 35.7mm | ||
Series UCF | ||
Static Load Rating 7.88kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit provides a robust solution for various applications, featuring a grey cast housing and a radial insert ball bearing designed with socket set screws and a protective slinger seal.
Housing height measures 27 mm for improved stability
Dynamic load rating of 14,000,000 mN ensures reliability
Operating temperature range from 253.15 K to 373.15 K for versatile applications
Grease fitting M6x1 facilitates easy maintenance
Mass of 0.79 kg contributes to overall efficiency
- RS Stock No. 0806624
- Mfr. Part No. MUCFPL205-16
Each
$183.31
- RS Stock No. 0806732
- Mfr. Part No. UCFL205-16
Each
$65.55
- RS Stock No. 0806983
- Mfr. Part No. MUCNFL205-16
Each
$183.31
- RS Stock No. 0806992
- Mfr. Part No. MUCPPL205-16
Each
$183.31
Related links
- SNR Insert Ball Bearing, MUCPPL205-16 25.4 mm ID
- SNR Insert Ball Bearing, MUCFPL205-16 25.4 mm ID
- SNR Insert Ball Bearing, UCFL205-16 25.4 mm ID
- SNR Insert Ball Bearing, MUCNFL205-16 25.4 mm ID
- RS PRO 4 Hole Flange, UCF205-16 25.4 mm ID
- RS PRO 4 Hole, UCF205-16 25.4 mm ID
- SNR Insert Ball Bearing, SUCFL205-16N 25.4 mm ID
- SKF 4 Hole Cylindrical, UCF 205-16 25.4 mm ID












