SNR Insert Ball Bearing, MUCFPL205-16 25.4 mm ID
- RS Stock No.:
- 806-624
- Mfr. Part No.:
- MUCFPL205-16
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$183.31
(exc. GST)
$201.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.31 |
*price indicative
- RS Stock No.:
- 806-624
- Mfr. Part No.:
- MUCFPL205-16
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25.4mm | |
| Locking Type | Set Screw | |
| Housing Material | Thermoplastic | |
| Length | 95mm | |
| Width | 95mm | |
| Series | MUCFPL | |
| Static Load Rating | 6.3kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25.4mm | ||
Locking Type Set Screw | ||
Housing Material Thermoplastic | ||
Length 95mm | ||
Width 95mm | ||
Series MUCFPL | ||
Static Load Rating 6.3kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing unit caters to diverse applications with its thermoplastic housing and stainless steel insert ball bearing, designed for optimal performance in environments requiring food-grade lubricants.
Thermoplastic housing ensures lightweight durability
Stainless steel insert ball bearing provides corrosion resistance
Compatible with food-grade grease for safe use in sensitive applications
Compact dimensions with a housing height of 28 mm
Dynamic load rating of 11,900,000 mN for robust performance
Operating temperature range of 253.15 K to 373.15 K offers versatility
- RS Stock No. 0806992
- Mfr. Part No. MUCPPL205-16
Each
$183.31
- RS Stock No. 0806732
- Mfr. Part No. UCFL205-16
Each
$65.55
- RS Stock No. 0806983
- Mfr. Part No. MUCNFL205-16
Each
$183.31
Related links
- SNR Insert Ball Bearing, MUCPPL205-16 25.4 mm ID
- SNR Insert Ball Bearing, UCFL205-16 25.4 mm ID
- SNR Insert Ball Bearing, MUCNFL205-16 25.4 mm ID
- SNR Insert Ball Bearing, UCF205-16 25.4 mm ID
- SNR Insert Ball Bearing, MUCFPL205 25 mm ID
- SNR Insert Ball Bearing, SUCFL205-16N 25.4 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID












