Subtotal (1 unit)*
$312.71
(exc. GST)
$343.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.71 |
*price indicative
- RS Stock No.:
- 145-786
- Mfr. Part No.:
- UCPE207N
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Housing Material | Steel | |
| Length | 55mm | |
| Width | 176mm | |
| Depth | 176mm | |
| Standards/Approvals | No | |
| Series | 6200 | |
| Static Load Rating | 2.39kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Housing Material Steel | ||
Length 55mm | ||
Width 176mm | ||
Depth 176mm | ||
Standards/Approvals No | ||
Series 6200 | ||
Static Load Rating 2.39kN | ||
- COO (Country of Origin):
- CN
The SNR Self aligning bearing unit is constructed with a sturdy grey cast housing and a radial insert ball bearing featuring socket set screws. This design ensures secure mounting and stability, making it suitable for a range of applications where reliable performance and ease of installation are essential.
Seal with slinger
25.7 kN Dynamic load rating
15.2 kN Static load rating
1.47 kg Mass
11.5 Nm Recommended tightening torque for set screw
