2 Hole Pillow Block Bearing Unit, UCPE206N, 30mm ID
- RS Stock No.:
- 145-785
- Mfr. Part No.:
- UCPE206N
- Brand:
- SNR
Price Each**
$172.09
(exc. GST)
$189.30
(inc. GST)
On back order for despatch 12/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $172.09 |
**price indicative
Related links
- 2 Hole Pillow Block Bearing Unit 25mm ID
- 2 Hole Pillow Block Bearing Unit 35mm ID
- 2 Hole Flange Bearing Unit 19mm ID
- RS PRO Pillow Block Bearing -, 30mm ID
- NSK-RHP LPB30 Pillow Block Bearing -, 30mm ID
- NSK NP30EC Pillow Block Bearing -, 30mm ID
- SKF SY 30 FM Pillow Block Bearing -, 30mm ID
- NSK SNP30EC Pillow Block Bearing -, 30mm ID