Gedore Lever Press Bearing Puller, 1 t Force, 80 mm, 1-Piece

Subtotal (1 unit)*

$169.80

(exc. GST)

$186.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.80

*price indicative

RS Stock No.:
847-8230
Mfr. Part No.:
1656937
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Bearing Puller

Hydraulic Force

1t

Operation

Lever Press

Number of Pieces

1

Bearing Puller Capacity

80 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BR

GEDORE Bearing Puller, 80mm Clamping Reach, 2 Arms - 1.18/0 Series - 1656937


Reach for this two-arm puller from GEDORE to remove bearings swiftly and cleanly. It's just what you need for taking bearings out of rotating machine shafts or blind holes without working up a sweat. This small but mighty tool has a maximum tractive force of 1t, giving it the power to separate stubborn bearing seals held together by their own frictional forces.

Features & Benefits


• Lever press is a breeze to operate for uncomplicated latching

• Robust metal gripper for resistance to wear and abrasion

• Light weight of 240g makes it easy to handle

Applications


• Automotive manufacturing

• Assembly lines

• Packaging warehouses

What's the puller's maximum spread and reach?


It has a maximum spread of 80mm with a reach of 80mm for compatibility with several bearing sizes.

  • RS Stock No. 0602651
  • Mfr. Part No. 8003250
Each
$127.23
  • RS Stock No. 8478234
  • Mfr. Part No. 1657089
Each
$173.25
  • RS Stock No. 8478243
  • Mfr. Part No. 1656996
Each
$155.84
  • RS Stock No. 1253892
  • Mfr. Part No. 1.06/2A1-B
Each
$532.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy