Facom Lever Press Bearing Puller, 100 mm

This image is representative of the product range

Subtotal (1 unit)*

$371.89

(exc. GST)

$409.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$371.89

*price indicative

RS Stock No.:
611-4098
Mfr. Part No.:
U.301M
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Operation

Lever Press

Bearing Puller Capacity

100 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Extractor with large claws


Ergonomic handle for better hand grip, easy opening and positioning.

Energy limiter fuse triggered when the applied force is too high, preventing damage to parts.

Can be used with an inert mass of U.49AM for each U.301E1 end cap.

Wrap-around claw.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy