SAM Mechanical Bearing Puller, 8 t Force, 1-Piece
- RS Stock No.:
- 282-9108
- Mfr. Part No.:
- EX-759-L
- Brand:
- SAM
Subtotal (1 unit)*
$590.58
(exc. GST)
$649.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $590.58 |
*price indicative
- RS Stock No.:
- 282-9108
- Mfr. Part No.:
- EX-759-L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 8t | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bearing Puller | ||
Hydraulic Force 8t | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Extractor has a long self tightening 3 claw pullers. The utilisation of 3 claws ensures dependable extraction. The pullers with self tightening claws particularly well suited to extracting pulleys, wheels and ball bearings. It is versatile thanks
Self tightening extraction arms
Adjustable extraction height
Convertible to 2 or 3 claws
Related links
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 4 T, 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
