Facom Bearing Puller, 2-Piece
- RS Stock No.:
- 235-6168
- Mfr. Part No.:
- U.53R3L
- Brand:
- Facom
Subtotal (1 unit)*
$179.88
(exc. GST)
$197.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.88 |
*price indicative
- RS Stock No.:
- 235-6168
- Mfr. Part No.:
- U.53R3L
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series spare tie rods for beams. It is supplied by with chrome plated tips, nuts and washers.
Length 350 mm
Weight 1.2 kg












