Facom Hydraulic Bearing Puller, 1-Piece

Subtotal (1 unit)*

$69.55

(exc. GST)

$76.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.55

*price indicative

RS Stock No.:
234-9927
Mfr. Part No.:
U.32T2GA20
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Operation

Hydraulic

Number of Pieces

1

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom U series spare legs for puller. Leg holder is supplied per unit.

Thickness 2.5 mm

Weight 0.8 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy