Facom Hydraulic Bearing Puller, 1-Piece
- RS Stock No.:
- 234-9926
- Mfr. Part No.:
- U.32T2GA10
- Brand:
- Facom
Subtotal (1 unit)*
$49.70
(exc. GST)
$54.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.70 |
*price indicative
- RS Stock No.:
- 234-9926
- Mfr. Part No.:
- U.32T2GA10
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series spare legs for puller. Leg holder is supplied per unit.
Thickness 2.5 mm
Weight 0.6 kg
Related links
- Facom Hydraulic Bearing Puller, 1-Piece
- Facom Hydraulic Bearing Puller 15 to 150 mm, 1-Piece
- Facom Hydraulic Bearing Puller 25 to 150 mm, 1-Piece
- Facom Hydraulic Bearing Puller 25 to 95 mm, 1-Piece
- Facom Hydraulic Bearing Puller 25 to 100 mm, 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 7 to 140 mm, 1-Piece
- Facom Hydraulic Bearing Puller 50 to 170 mm, 1-Piece












