Facom Bearing Puller, 2-Piece
- RS Stock No.:
- 234-9862
- Mfr. Part No.:
- U.23D8
- Brand:
- Facom
Subtotal (1 unit)*
$187.79
(exc. GST)
$206.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.79 |
*price indicative
- RS Stock No.:
- 234-9862
- Mfr. Part No.:
- U.23D8
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series set of two tips for pullers.
Diameter 7.5 mm
Weight 30 grams
