STAHLWILLE Manual Puller, 3 T, 1-Piece

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
747-719
Mfr. Part No.:
71120012
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Puller

Operation

Manual

Number of Pieces

1

Bearing Puller Capacity

3 T

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE battery Terminal puller is a precision tool designed to facilitate the removal of battery Terminal clamps, smaller ball bearings, and pulleys from tight spaces. Engineered for efficiency, this tool features a two-armed design equipped with a self-centring quick-action clamp that ensures optimal grip during operation. Its Compact build is particularly advantageous for users engaged in car electrics or compressed Air system repAirs, allowing for effective use in narrow and hard-to-reach areas. With automatic feed and self-adjusting extractor hooks, the puller applies increasing force to the component as the spindle is engaged, making it an essential item for professionals seeking reliability and performance in their toolkit.

Two-armed design allows for efficient extraction in tight spaces

Self-centring quick-action clamp facilitates ease of use

Automatic feed mechanism provides consistent force application

Suitable for a variety of applications including car electrics and small repairs

Compact design ensures effectiveness in narrow areas without sacrificing power

Zinc plating enhances durability and corrosion resistance

Heavy-duty puller hooks MADE from oil-hardened Chrome Alloy Steel

Thoughtfully designed for increased safety during operation

Adapted access geometry with custom radii optimised for shafts and axes

Thoughtfully crafted for a wide array of extraction needs

  • RS Stock No. 0602649
  • Mfr. Part No. 8004220
Each
$267.89
  • RS Stock No. 2829110
  • Mfr. Part No. EX-821N
Each
$268.19
  • RS Stock No. 0809189
  • Mfr. Part No. SP11
Each
$283.75
  • RS Stock No. 0810316
  • Mfr. Part No. AT192
Each
$315.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy