STAHLWILLE Manual Bearing Puller, 5 T, 1-Piece
- RS Stock No.:
- 733-389
- Mfr. Part No.:
- 71030004
- Brand:
- STAHLWILLE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 733-389
- Mfr. Part No.:
- 71030004
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Manual | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 5 T | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Manual | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 5 T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE Puller 3armed 200x150mm is designed for the efficient removal of gears, ball bearings, and pulleys from shafts or axles. This robust tool features three parallel extractor hooks that ensure a secure hold and centred extraction when tackling stubborn components. Its versatile design allows it to function as both an external and internal puller, making it an essential addition to any workshop. Constructed with Durable materials, this puller combines functionality with ease of use, catering to the demands of professionals and DIY enthusiasts alike. Its precise engineering guarantees reliable performance while protecting the parts being worked on from damage during the extraction process.
Constructed from robust materials for enhanced durability and longevity
Ergonomically designed handles reduce strain and improve grip comfort
Versatile range includes essential tools suitable for various applications
Tools feature precision engineering for accurate results in every use
Lightweight design ensures easy handling and manoeuvrability during tasks
Easy to organise and transport perfect for on-the-go professionals
Compatible with a variety of accessories for increased functionality
Related links
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller, 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
