Gedore Lever Press Universal Puller, 7.5 t Force, 200 mm, 1-Piece
- RS Stock No.:
- 608-451
- Mfr. Part No.:
- 8000740
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$690.23
(exc. GST)
$759.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $690.23 |
*price indicative
- RS Stock No.:
- 608-451
- Mfr. Part No.:
- 8000740
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Universal Puller | |
| Operation | Lever Press | |
| Hydraulic Force | 7.5t | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 200 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Universal Puller | ||
Operation Lever Press | ||
Hydraulic Force 7.5t | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 200 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Universal puller is an essential tool designed for the safe and efficient removal of discs, wheels, and ball bearings. With a strong drop-forged structure, this proven model features a unique scale that facilitates the centred adjustment of the puller legs, ensuring optimal force application even in high-stress conditions. The puller's versatility is enhanced by its capability to function as both an external and internal puller by repositioning the legs. It also accommodates interchangeable legs suitable for various clamping depths, making it adaptable to different tasks. This puller's robust construction and user-friendly design make it an invaluable addition to any workshop.
Proven model ensures safe and fast removal of components
Strong drop forged pattern guarantees durability
Scale allows for precise, centred adjustment of puller legs
Can be easily converted for both external and internal pulling
Interchangeable legs available for multiple clamping depths
Optional hydraulic spindle upgrade enhances pulling power
Usable clamping reach of 200 mm for versatility
Quick release lever and additional features available for better efficiency
Related links
- Gedore Lever Press Universal Puller 200 mm, 1-Piece
- Gedore Lever Press Universal Puller 200 mm, 1-Piece
- Gedore Lever Press Universal Puller 150 mm, 1-Piece
- Gedore Lever Press Universal Puller 100 mm, 1-Piece
- Gedore Lever Press Puller 160 mm, 1-Piece
- SKF Lever Press Bearing Puller 200 mm
- Gedore Lever Press Puller 80 mm, 1-Piece
- Gedore Lever Press Puller Kit 250 mm, 10-Piece
