Enerpac Hydraulic Spread Cylinder, 0.75t Capacity, 700 bar, NPTF 3/8-18

Subtotal (1 unit)*

$1,798.10

(exc. GST)

$1,977.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 November 2025
  • Plus 1 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,798.10

*price indicative

RS Stock No.:
311-1591
Mfr. Part No.:
WR15
Brand:
Enerpac
Find similar products by selecting one or more attributes.
Select all

Brand

Enerpac

Capacity

0.75t

Maximum Spread

292mm

Connection Port Thread

NPTF 3/8-18

Maximum Operating Pressure

700 bar

Weight

11.3kg

Thread Standard

NPTF

Thread Size

3/8-18

RoHS Status: Exempt

COO (Country of Origin):
US

Hydraulic Spread Cylinder


Single acting, spring return
For use when a large stroke is required for a spreading application
Fitted with a female high flow coupler
Requires a high pressure pump and hose link, available separately

Related links