SKF Bearing Puller, 1-Piece
- RS Stock No.:
- 308-732
- Mfr. Part No.:
- TMMR 16/35XL-5
- Brand:
- SKF
Subtotal (1 unit)*
$99.77
(exc. GST)
$109.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.77 |
*price indicative
- RS Stock No.:
- 308-732
- Mfr. Part No.:
- TMMR 16/35XL-5
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
SKF Bearing Puller, 1 Piece Quantity, Single-Piece Count - TMMR 16/35XL-5
This bearing puller accessory is a spring-loaded nose piece designed to work with reversible jaw pullers from the TMMR range. It serves as a replacement component that facilitates secure engagement between puller jaws and bearing assemblies in industrial maintenance and repair tasks.
Features & Benefits
• Spring-loaded nose piece provides consistent jaw alignment
• Compatible with reversible jaw types for versatile use
• Single-piece design simplifies replacement and inventory
• Manufactured by a recognised supplier for OEM compatibility
• Suited to heavy-duty puller sets used in industrial environments
• Compatible with reversible jaw types for versatile use
• Single-piece design simplifies replacement and inventory
• Manufactured by a recognised supplier for OEM compatibility
• Suited to heavy-duty puller sets used in industrial environments
**Applications**
• Suitable for maintenance of motors and gearboxes in automation
• Ideal for electrical drive and control panel bearing removal
• Used with mechanical workshop puller assemblies for routine servicing
• Can be used for extraction tasks on industrial rotating equipment
• Ideal for electrical drive and control panel bearing removal
• Used with mechanical workshop puller assemblies for routine servicing
• Can be used for extraction tasks on industrial rotating equipment
Which puller families is this nose piece compatible with?
It fits a range of reversible jaw pullers in the TMMR family specified for 160 and 200 to 350 sizes used in workshop puller kits.
What advantage does the spring-loading offer during extraction?
The spring action maintains jaw engagement and reduces slippage when aligning the puller on bearings under load.
Is this item supplied as part of a multi-piece kit?
No, it is provided as a single spare part intended to replace the nose piece on existing reversible jaw pullers.
Related links
- SKF Mechanical Bearing Puller, 1-Piece
- SKF Hand Bearing Puller, 2-Piece
- SKF Mechanical Bearing Puller 1-Piece
- SKF Mechanical Bearing Puller 1-Piece
- SKF TMMR Extender Set Bearing Kit For Use With TMMR XL Reversible Jaw Pullers and Arms, TMMR 16/35XL-4
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Mechanical Bearing Puller 223 mm, 1-Piece
- SKF Mechanical Bearing Puller 326 mm, 1-Piece
