SKF Hand Bearing Puller, 34 kN Force, 230 mm, 3-Piece

Subtotal (1 unit)*

$894.14

(exc. GST)

$983.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$894.14

*price indicative

RS Stock No.:
308-728
Mfr. Part No.:
TMMP 3X230
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Puller

Operation

Hand

Hydraulic Force

34kN

Number of Pieces

3

Case Material

Steel Alloy

Bearing Puller Capacity

230 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
HU

SKF Bearing Puller, 230mm Capacity, Steel Alloy Case - TMMP 3X230


This bearing puller is a hand-operated tool designed to extract bearings in industrial maintenance and repair settings. It provides a mechanical means to remove press-fit components from shafts or housings and is suited to environments where a robust manual extraction solution is required.

Features and Benefits:


• Three-piece configuration delivers versatile jaw alignment
• Hydraulic actuation generates 34 kN of extraction force
• Hand operation enables controlled, incremental removal
• Steel alloy case offers Durable containment and protection
• 230mm capacity handles large-diameter bearing removal

Applications


• Suitable for removal of large-diameter bearings in automation equipment
• Ideal for maintenance of electrical motors and generators
• Used for extracting press-fit components in mechanical assemblies
• Can be used for service tasks on robotics and conveyor drives

How many components are provided for different pulling setups?


The set comprises three pieces allowing adaptable jaw arrangements for internal or external gripping options.

What type of casing protects the tool during transport and storage?


The unit is housed in a steel alloy case which resists deformation and shields internal parts from workshop conditions.

How is force applied and controlled during extraction?


Force is delivered hydraulically while the operator actuates the mechanism by hand, permitting gradual application up to the specified limit.

What maximum shaft or bearing diameter can this tool engage?


The design accommodates components up to a 230mm span, enabling work on sizeable bearings and related parts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy