SKF Hand Bearing Puller, 354 mm, 8-Piece
- RS Stock No.:
- 238-9409
- Mfr. Part No.:
- TMMR 8XL/SET
- Brand:
- SKF
Subtotal (1 unit)*
$3,824.59
(exc. GST)
$4,207.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,824.59 |
*price indicative
- RS Stock No.:
- 238-9409
- Mfr. Part No.:
- TMMR 8XL/SET
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Number of Pieces | 8 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 354 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Number of Pieces 8 | ||
Case Material Steel | ||
Bearing Puller Capacity 354 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
SKF Bearing Puller, 25.3kg Weight, Steel Case Material - TMMR 8XL/SET
Make light work of troublesome dismounts with this bearing puller set from SKF. The kit contains eight jaw pullers of different sizes, so it's a practical pick when you work with a wide variety of bearings. Each tool is reversible, so you can use them for internal and external pulling applications. In the box are a puller stand and spring-loaded nose piece for reliable stability. Two pairs of extra-long puller arms allow you to get hold of hard-to-reach bearings.
Features & Benefits
• External pull grip from 23 to 354mm provides a one-stop solution for all your dismounting needs
• Spindle lubricant included for convenient maintenance
• Zinc-plated arms and beam for corrosion resistance and easy cleaning
• Set fits neatly onto steel casing for compact storage and transportation
• Self-locking arms for fuss-free adjustment of grip width
Applications
• Automotive repairs
• Engineering workshops
• Assembly line maintenance
Will these puller arms hold their shape when used at maximum force?
Yes, they will. These puller arms are strong enough to mean there'll be no permanent distortion when used to the max.
