Subtotal (1 unit)*
$223.40
(exc. GST)
$245.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 37 unit(s) shipping from 23 November 2026
- Plus 48 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.40 |
*price indicative
- RS Stock No.:
- 286-444
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bearing Puller | |
| Operation | Gear | |
| Bearing Puller Capacity | 3.5 T | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bearing Puller | ||
Operation Gear | ||
Bearing Puller Capacity 3.5 T | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Scissors Type Puller, 3.5 Ton Capacity
The RS PRO Scissors Type Puller is designed for efficient removal of bearings, gears, and sprockets, especially in hard-to-reach areas. With a capacity of 3.5 tons, it is ideal for industrial, agricultural, and DIY applications, providing a reliable solution for maintenance and repair tasks.
Features and Benefits
Adjustable scissor jaws: Allows for various clamping widths and depths
Automatic gripping: Scissor design ensures jaws grip automatically
Increased clamping force: Scissor joint enhances force when pulling
Versatile use: Suitable for industry, agriculture, and DIY projects
Applications
The RS PRO Scissors Type Puller is typically used in industries such as automotive, manufacturing, and agriculture. It is ideal for tasks involving the removal of bearings, gears, and sprockets.
Additional Information
The puller is designed to provide maximum efficiency and ease of use, making it a valuable tool for professionals and hobbyists alike.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
