Facom Hand Extraction Tool, 10 t Force, 16 mm, 8-Piece
- RS Stock No.:
- 216-607
- Mfr. Part No.:
- U.11VHAPF
- Brand:
- Facom
Subtotal (1 unit)*
$1,730.32
(exc. GST)
$1,903.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,730.32 |
*price indicative
- RS Stock No.:
- 216-607
- Mfr. Part No.:
- U.11VHAPF
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Extraction Tool | |
| Operation | Hand | |
| Hydraulic Force | 10t | |
| Number of Pieces | 8 | |
| Bearing Puller Capacity | 16 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Extraction Tool | ||
Operation Hand | ||
Hydraulic Force 10t | ||
Number of Pieces 8 | ||
Bearing Puller Capacity 16 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Facom Universal Joint Pusher with Hydraulic Hub Puller is a complete set designed for efficient removal and installation of universal joints and hubs. It includes a hydraulic screw with a power capacity of 10 tons, a stroke of 14 mm, and M22x200 threading. The set also features a robust slide hammer weighing 9.8 kg, with a rod length of 750 mm and a threaded length of 70 mm.
Central threading M22
Automotive fleet
1 set of 5 legs
Related links
- Facom Hand Extraction Tool 8-Piece
- Facom Hand Extraction Tool 5 To 110 mm, 12-Piece
- Facom Hand Extraction Tool, 1-Piece
- Facom Hand Extraction Tool, 45 mm
- Facom Hand Extraction Tool 1-Piece
- Facom Hand Bearing Puller 25 to 200 mm, 1-Piece
- Facom Hand Bearing Puller 40 to 180 mm, 1-Piece
- Facom Hand Bearing Puller 15 to 50 mm, 1-Piece