INA Bearing Insert 25 mm ID 52 mm OD GE25-XL-KTT-B>A
- RS Stock No.:
- 273-1953
- Mfr. Part No.:
- GE25-XL-KTT-B>A
- Brand:
- INA
Subtotal (1 unit)*
$96.03
(exc. GST)
$105.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.03 |
*price indicative
- RS Stock No.:
- 273-1953
- Mfr. Part No.:
- GE25-XL-KTT-B>A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 25mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 52mm | |
| Material | Stainless Steel | |
| Static Load Rating | 7800N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 14900N | |
| End Type | Sealed | |
| Overall Width | 34.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 25mm | ||
Product Type Bearing Insert | ||
Outside Diameter 52mm | ||
Material Stainless Steel | ||
Static Load Rating 7800N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 14900N | ||
End Type Sealed | ||
Overall Width 34.9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The INA Radial insert ball bearings are ready to fit machine elements. In combination with drawn shafts, they are particularly easy to fit and suitable for the design of economical bearing arrangements. They are highly suitable where predominantly radial loads must be supported. In combination with a housing matched to the design, bearings with a spherical outside surface can compensate for static misalignment of the shaft.
Corrosion resistant
Spherical outer ring
T seals on both sides
Location by eccentric locking collar
Related links
- INA Bearing Insert 25 mm ID 52 mm OD GE25-XL-KRR-B
- INA Bearing Insert 25 mm ID 52 mm OD RAE25-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD GSH25-XL-2RSR-B
- INA Bearing Insert 25 mm ID 52 mm OD GAY25-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD GRAE25-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD 205-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD RAE25-XL-NPP-FA106
- INA Bearing Insert 25 mm ID 52 mm OD GYE25-XL-KRR-B
