RS Better World

INA Bearing Insert 25 mm ID 52 mm OD GAY25-XL-NPP-B

Subtotal (1 unit)*

$58.82

(exc. GST)

$64.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0175
Mfr. Part No.:
GAY25-XL-NPP-B
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

25mm

Product Type

Bearing Insert

Outside Diameter

52mm

Static Load Rating

7800N

Dynamic Load Rating

14N

End Type

Open

Overall Width

27mm

Series

GAY-NPP- B

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

RoHS Status: Exempt

Schaeffler Bearing Inserts, 25mm Inside Diameter, 52mm Outside Diameter - GAY25-XL-NPP-B


This bearing insert is a critical component designed to enhance performance in various applications. This precision bearing inserts feature an inside diameter of 25mm and an outside diameter of 52mm. Engineered for radial loads, It provides robust static and dynamic load ratings, making it suitable for demanding industrial environments.

Features & Benefits


• Designed with spherical outer ring for easy mounting

• Utilises P seals on both sides for superior protection

• Compact design minimises space without compromising strength

• Weighs only 0.15kg for easy handling and installation

Applications


• Used in automation systems for smooth operation

• Ideal for mechanical assemblies requiring high load support

• Suitable for electrical needing robust bearing solutions

• Functions well in environments with high fatigue loads

What load capacities does this bearing insert cater to in industrial applications?


It features a basic dynamic load rating of 14000N and a static load rating of 7800N, making it well-suited for various heavy-duty applications in industrial settings.

How does the design contribute to its performance in high-demand environments?


The spherical outer ring design allows for more flexible mounting options, which helps in accommodating misalignments. This design feature enhances its durability and functionality in challenging conditions.

Can this bearing insert be used in automated machinery?


Yes, the insert is designed to support radial loads efficiently, making it suitable for use in automation systems where precise and reliable performance is essential.

What maintenance considerations should be taken into account for optimal performance?


Regular inspection of the seals and surfaces can prevent contaminants from affecting performance. It is advisable to check for wear and replace as necessary to maintain efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy