SKF Ball Bearing 35 mm ID 72 mm OD BBYB 631137
- RS Stock No.:
- 233-7166
- Mfr. Part No.:
- BBYB 631137
- Brand:
- SKF
Subtotal (1 unit)*
$122.81
(exc. GST)
$135.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.81 |
*price indicative
- RS Stock No.:
- 233-7166
- Mfr. Part No.:
- BBYB 631137
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 25.5kN | |
| Series | BBYB | |
| Overall Width | 30.5mm | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 25.5kN | ||
Series BBYB | ||
Overall Width 30.5mm | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 3200rpm | ||
- COO (Country of Origin):
- IT
The SKF Ball Bearing has 35 mm inner and 72 mm outer diameter. It has wide inner ring.
Single row
Dimension 35MM ID X 72MM OD X 19MM WD
Wide inner ring
Related links
- SKF 6207-2Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2Z/C3GJN 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2Z/VA208 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- SKF 62207-2RS1/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- SKF 7207 CDGA/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 ACDGA/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 12 mm Race Width
- SKF 6207-Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 207 1 Row Ball Bearing - 35 mm ID, 72 mm OD
