NSK-RHP Bearing Insert 1 in ID 52 mm OD 1225-1G
- RS Stock No.:
- 192-9874
- Mfr. Part No.:
- 1225-1G
- Brand:
- NSK-RHP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.97
(exc. GST)
$71.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $64.97 |
| 13 - 24 | $63.16 |
| 25 + | $61.43 |
*price indicative
- RS Stock No.:
- 192-9874
- Mfr. Part No.:
- 1225-1G
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 1in | |
| Product Type | Bearing Insert | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7880N | |
| Dynamic Load Rating | 14000N | |
| Locking Type | Set Screw | |
| Overall Width | 15mm | |
| Bore Type | Round | |
| Standards/Approvals | No | |
| Series | NSK | |
| Limiting Speed | 6250rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 1in | ||
Product Type Bearing Insert | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7880N | ||
Dynamic Load Rating 14000N | ||
Locking Type Set Screw | ||
Overall Width 15mm | ||
Bore Type Round | ||
Standards/Approvals No | ||
Series NSK | ||
Limiting Speed 6250rpm | ||
- COO (Country of Origin):
- CN
Self Lube Bearing Insert 1"inch Shaft 52x27.35mmx15mm
Related links
- NSK-RHP Bearing Insert 1 in ID 34 mm OD 1025-1GHLT
- NSK-RHP Bearing Insert 25.4 mm ID 38.1 mm OD 1225-1ECG
- NSK-RHP Bearing Insert 25 mm ID 34 mm OD 1225-25G R
- NSK-RHP Bearing Insert 25 mm ID 38.1 mm OD 1225-25ECG
- NSK-RHP Bearing Insert 25.4 mm ID 52 mm OD 1025-1G R
- NSK-RHP Bearing Insert 25 mm ID 52 mm OD J1025-25GCR
- NSK-RHP Bearing Insert 25 mm ID 52 mm OD 1325-25 R
- NSK-RHP Bearing Insert 25 mm ID 52 mm OD 1025-25G R
