NSK-RHP Bearing Insert 25 mm ID 34 mm OD 1225-25G R
- RS Stock No.:
- 785-5009
- Mfr. Part No.:
- 1225-25G R
- Brand:
- NSK-RHP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.28
(exc. GST)
$57.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $52.28 |
| 5 - 9 | $51.25 |
| 10 + | $49.59 |
*price indicative
- RS Stock No.:
- 785-5009
- Mfr. Part No.:
- 1225-25G R
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Bearing Insert | |
| Inside Diameter | 25mm | |
| Outside Diameter | 34mm | |
| Material | Cast Iron | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Locking Type | Set Screw | |
| Overall Width | 27.3mm | |
| Standards/Approvals | No | |
| Series | 1000G | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6250rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Bearing Insert | ||
Inside Diameter 25mm | ||
Outside Diameter 34mm | ||
Material Cast Iron | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
Locking Type Set Screw | ||
Overall Width 27.3mm | ||
Standards/Approvals No | ||
Series 1000G | ||
Bore Type Cylindrical | ||
Limiting Speed 6250rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Related links
- NSK-RHP Bearing Insert 25 mm ID 40.3 mm OD 1030-25G R
- NSK-RHP Bearing Insert 25 mm ID 52 mm OD 1025-25G R
- NSK-RHP Bearing Insert 25 mm ID 38.1 mm OD 1225-25ECG
- NSK-RHP Bearing Insert 25 mm ID 34 mm OD T1025-25G
- NSK-RHP Bearing Insert 25.4 mm ID 38.1 mm OD 1225-1ECG
- NSK-RHP Bearing Insert 1 in ID 52 mm OD 1225-1G
- NSK-RHP Bearing Insert 25 mm ID 34 mm OD 1025-25GHLT
- NSK-RHP Bearing Insert 25 mm ID 34 mm OD 1125-25CG
