SNR Insert Bearing 65 mm ID 120 mm OD UC213G2L3
- RS Stock No.:
- 807-144
- Mfr. Part No.:
- UC213G2L3
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$233.98
(exc. GST)
$257.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.98 |
*price indicative
- RS Stock No.:
- 807-144
- Mfr. Part No.:
- UC213G2L3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 65mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 120mm | |
| Material | Steel | |
| Static Load Rating | 40kN | |
| Dynamic Load Rating | 57200000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC2 | |
| Bore Type | Cylindrical | |
| Overall Width | 65.1mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 65mm | ||
Product Type Insert Bearing | ||
Outside Diameter 120mm | ||
Material Steel | ||
Static Load Rating 40kN | ||
Dynamic Load Rating 57200000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC2 | ||
Bore Type Cylindrical | ||
Overall Width 65.1mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer a robust solution for applications requiring a spherical outer diameter and secure fixation via socket set screw, complemented by a triple lip seal for enhanced protection against contaminants.
Dynamic load rating of 57,200,000 mN allows for high-performance applications
Static load rating of 40,000,000 mN ensures reliability under stationary conditions
Operating temperature range between 253.15 K and 373.15 K supports various environmental conditions
Mass of 1.86 kg provides a Durable yet manageable component
Related links
- SNR Insert Bearing 65 mm ID 120 mm OD EX213G2
- SNR Insert Bearing 65 mm ID 120 mm OD UC213G2
- SNR Insert Bearing 65 mm ID 120 mm OD UC213G2T20
- SNR Insert Bearing 65 mm ID 140 mm OD UC313G2
- SNR Insert Bearing 65 mm ID 130 mm OD UK215G2H
- SNR Insert Bearing 65 mm ID 140 mm OD EX313G2
- SKF Bearing Insert 65 mm ID 120 mm OD YSA 213-2FK
- SNR 6213F604 1 Row Ball Bearing - 65 mm ID, 120 mm OD
