SNR Insert Bearing 50.8 mm ID 90 mm OD SUC210-32
- RS Stock No.:
- 807-096
- Mfr. Part No.:
- SUC210-32
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$350.10
(exc. GST)
$385.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.10 |
*price indicative
- RS Stock No.:
- 807-096
- Mfr. Part No.:
- SUC210-32
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 50.8mm | |
| Outside Diameter | 90mm | |
| Material | Stainless Steel | |
| Static Load Rating | 23.1kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 35000000mN | |
| End Type | Sealed | |
| Series | SUC | |
| Bore Type | Cylindrical | |
| Overall Width | 51.6mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 50.8mm | ||
Outside Diameter 90mm | ||
Material Stainless Steel | ||
Static Load Rating 23.1kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 35000000mN | ||
End Type Sealed | ||
Series SUC | ||
Bore Type Cylindrical | ||
Overall Width 51.6mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides superior performance and durability, featuring a stainless steel insert and a spherical outer diameter designed for secure fixing. It's engineered to meet VITAL operational requirements, especially in demanding environments.
Stainless steel insert ensures corrosion resistance and longevity
Spherical outer diameter with locking pin offers enhanced stability
Designed with a set screw for secure fixing
Operating temperature range of 253.15 K to 373.15 K accommodates diverse applications
Related links
- SNR Insert Bearing 50 mm ID 90 mm OD SUC210
- SNR Insert Bearing 50.8 mm ID 120 mm OD EX311-32G2
- SNR Insert Bearing 50.8 mm ID 120 mm OD UC311-32G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2T20
- SNR Insert Bearing 50.8 mm ID 100 mm OD ES211-32G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD EX211-32G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2L3
