SNR Insert Bearing 50.8 mm ID 120 mm OD EX311-32G2
- RS Stock No.:
- 807-076
- Mfr. Part No.:
- EX311-32G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$276.40
(exc. GST)
$304.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.40 |
*price indicative
- RS Stock No.:
- 807-076
- Mfr. Part No.:
- EX311-32G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50.8mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 120mm | |
| Material | Steel | |
| Static Load Rating | 44.8kN | |
| Dynamic Load Rating | 71500000mN | |
| Locking Type | Eccentric Locking Collar | |
| Bore Type | Cylindrical | |
| Series | EX3 | |
| Overall Width | 73mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50.8mm | ||
Product Type Insert Bearing | ||
Outside Diameter 120mm | ||
Material Steel | ||
Static Load Rating 44.8kN | ||
Dynamic Load Rating 71500000mN | ||
Locking Type Eccentric Locking Collar | ||
Bore Type Cylindrical | ||
Series EX3 | ||
Overall Width 73mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers Advanced performance for applications requiring robust support and reliability, featuring a spherical outer diameter and secured by an eccentric locking collar to ensure optimal functioning under various operational conditions.
Spherical outer diameter ensures compatibility in dynamic applications
Eccentric locking collar provides secure fixation for reliability
Operating temperature range from 253.15 °K to 373.15 °K for versatility
Dynamic load rating of 71,500,000 mN supports heavy loads efficiently
Mass of 2.49 kg allows for stable installation and performance management
- RS Stock No. 0807240
- Mfr. Part No. UC311-32G2
Each
$254.65
- RS Stock No. 0807048
- Mfr. Part No. ES211-32G2
Each
$112.75
- RS Stock No. 0807077
- Mfr. Part No. EX311-35G2
Each
$276.40
- RS Stock No. 0806711
- Mfr. Part No. MUC207-20FD
Each
$236.27
Related links
- SNR Insert Bearing 50.8 mm ID 120 mm OD UC311-32G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD ES211-32G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD EX211-32G2
- SNR Insert Bearing 55.5 mm ID 120 mm OD EX311-35G2
- SNR Insert Bearing 50.8 mm ID 90 mm OD SUC210-32
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2T20
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2L3









