SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2
- RS Stock No.:
- 806-522
- Mfr. Part No.:
- UC211-32G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$122.10
(exc. GST)
$134.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.10 |
*price indicative
- RS Stock No.:
- 806-522
- Mfr. Part No.:
- UC211-32G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 50.8mm | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43550000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC2 | |
| Bore Type | Cylindrical | |
| Overall Width | 55.6mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 50.8mm | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43550000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC2 | ||
Bore Type Cylindrical | ||
Overall Width 55.6mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for reliable performance in applications requiring a spherical outer diameter and secure mounting via set screw. Its sealing mechanism ensures durability and efficiency in operation.
Spherical outer diameter allows for easy installation and precise alignment
Equipped with a set screw for secure fixing, enhancing stability
Manufactured with a protective slinger seal to prevent contamination
Dynamic load rating of 43,550,000 mN ensures robustness under challenging conditions
Related links
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2T20
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2L3
- SNR Insert Bearing 50.8 mm ID 100 mm OD EX211-32G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD ES211-32G2
- SNR Insert Bearing 50.8 mm ID 120 mm OD EX311-32G2
- SNR Insert Bearing 50.8 mm ID 120 mm OD UC311-32G2
- SNR Insert Bearing 50.8 mm ID 90 mm OD SUC210-32
- RS PRO Bearing Insert 50.8 mm ID 99.82 mm OD UC211-32
