SNR Insert Bearing 44.4 mm ID 85 mm OD ES209-28G2
- RS Stock No.:
- 807-043
- Mfr. Part No.:
- ES209-28G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$95.43
(exc. GST)
$104.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.43 |
*price indicative
- RS Stock No.:
- 807-043
- Mfr. Part No.:
- ES209-28G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 44.4mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 31850000mN | |
| Overall Width | 43.7mm | |
| Series | ES2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 44.4mm | ||
Product Type Insert Bearing | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 31850000mN | ||
Overall Width 43.7mm | ||
Series ES2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers a robust solution for applications requiring reliable performance with a spherical outer diameter and eccentric locking collar design, effectively accommodating various shaft diameters.
Bore size of 44.45 mm ensures compatibility with standard shafts
Dynamic load rating of 31.85 kN supports heavy operational demands
Static load rating of 20.8 kN enhances reliability under stationary conditions
Operating temperature range of -20°C to 100°C for versatility in diverse environments
Recommended tightening torque is 8 N-m, promoting ease of installation
Related links
- SNR Insert Bearing 44.4 mm ID 85 mm OD EX209-28G2
- SNR Insert Bearing 44.4 mm ID 85 mm OD UC209-28G2
- SNR Insert Bearing 44.4 mm ID 85 mm OD CES209-28
- SNR Insert Bearing 41.2 mm ID 85 mm OD ES209-26G2
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
- SNR Insert Bearing 45 mm ID 85 mm OD CEX209
- SNR Insert Bearing 45 mm ID 85 mm OD LK209G2H
