SNR Insert Bearing 44.4 mm ID 85 mm OD CES209-28
- RS Stock No.:
- 806-969
- Mfr. Part No.:
- CES209-28
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$100.54
(exc. GST)
$110.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.54 |
*price indicative
- RS Stock No.:
- 806-969
- Mfr. Part No.:
- CES209-28
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 44.4mm | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 31850000mN | |
| Series | CES | |
| Bore Type | Cylindrical | |
| Overall Width | 43.7mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 44.4mm | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 31850000mN | ||
Series CES | ||
Bore Type Cylindrical | ||
Overall Width 43.7mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide effective cylindrical outer diameter support, fixing securely via an eccentric locking collar and enhanced with a single lip seal, optimising performance in various operational environments.
Dynamic load rating of 31,850,000 mN ensures robust performance
Operating temperatures range from 253.15 °K to 373.15 °K for versatility
Mass of 0.73 kg offers manageable handling and installation
Recommended tightening torque for set screw is 8 N-m for optimal security
Related links
- SNR Insert Bearing 44.4 mm ID 85 mm OD EX209-28G2
- SNR Insert Bearing 44.4 mm ID 85 mm OD UC209-28G2
- SNR Insert Bearing 44.4 mm ID 85 mm OD ES209-28G2
- SNR Insert Bearing 45 mm ID 85 mm OD CES209
- SNR Insert Bearing 44.45 mm ID 85 mm OD SUC209-28
- SNR Insert Bearing 44.45 mm ID 85 mm OD CEX209-28
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
