SNR Insert Bearing 50 mm ID 90 mm OD LK210G2H
- RS Stock No.:
- 806-905
- Mfr. Part No.:
- LK210G2H
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$190.80
(exc. GST)
$209.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.80 |
*price indicative
- RS Stock No.:
- 806-905
- Mfr. Part No.:
- LK210G2H
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 22.9kN | |
| Dynamic Load Rating | 33000000mN | |
| Locking Type | Nut | |
| End Type | Open | |
| Overall Width | 40mm | |
| Series | LK2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 22.9kN | ||
Dynamic Load Rating 33000000mN | ||
Locking Type Nut | ||
End Type Open | ||
Overall Width 40mm | ||
Series LK2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers a lightweight design with a spherical outer diameter and is secured by an adapter sleeve, Ideal for a range of industrial applications requiring effective sealing and support.
Spherical outer diameter designed for secure fixation
Lightweight construction enhances operational efficiency
Single lip seal for improved protection against contaminants
Dynamic and static load ratings of 33,000,000 mN and 22,900,000 mN respectively
Operating temperature range from 253.15 K to 373.15 K
Mass of 0.68 kg for ease of handling and installation
Related links
- SNR Insert Bearing 50 mm ID 90 mm OD EX210G2T20
- SNR Insert Bearing 50 mm ID 90 mm OD CUC210
- SNR Insert Bearing 50 mm ID 90 mm OD CES210
- SNR Insert Bearing 50 mm ID 90 mm OD SUC210
- SNR Insert Bearing 50 mm ID 90 mm OD CUS210
- SNR Insert Bearing 50 mm ID 90 mm OD UC210G2L4
- SNR Insert Bearing 50 mm ID 90 mm OD UC210G2
- SNR Insert Bearing 50 mm ID 90 mm OD US210G2T20
