SNR Insert Bearing 50 mm ID 90 mm OD CUC210
- RS Stock No.:
- 806-861
- Mfr. Part No.:
- CUC210
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$98.81
(exc. GST)
$108.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.81 |
*price indicative
- RS Stock No.:
- 806-861
- Mfr. Part No.:
- CUC210
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 35100000mN | |
| Locking Type | Set Screw | |
| Series | CUC | |
| Overall Width | 51.6mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 35100000mN | ||
Locking Type Set Screw | ||
Series CUC | ||
Overall Width 51.6mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing delivers robust performance through its cylindrical outer diameter and secure fixing via a socket set screw, effectively utilising a slinger seal for enhanced reliability.
Dynamic load rating of 35,100,000 mN ensures effective handling of operational stresses
Static load rating of 23,200,000 mN provides reliability under non-moving conditions
Operating temperature range between 253.15°K and 373.15°K enables use in diverse environments
Mass of 0.8 kg contributes to easy handling and installation
Related links
- SNR Insert Bearing 49.2 mm ID 90 mm OD CUC210-31
- SNR Insert Bearing 50 mm ID 90 mm OD EX210G2T20
- SNR Insert Bearing 50 mm ID 90 mm OD CES210
- SNR Insert Bearing 50 mm ID 90 mm OD SUC210
- SNR Insert Bearing 50 mm ID 90 mm OD CUS210
- SNR Insert Bearing 50 mm ID 90 mm OD UC210G2L4
- SNR Insert Bearing 50 mm ID 90 mm OD UC210G2
- SNR Insert Bearing 50 mm ID 90 mm OD US210G2T20
