SNR Insert Bearing 50 mm ID 90 mm OD UC210G2
- RS Stock No.:
- 807-215
- Mfr. Part No.:
- UC210G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$89.72
(exc. GST)
$98.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.72 |
*price indicative
- RS Stock No.:
- 807-215
- Mfr. Part No.:
- UC210G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35100000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Overall Width | 51.6mm | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50mm | ||
Product Type Insert Bearing | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35100000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Overall Width 51.6mm | ||
Bore Type Cylindrical | ||
Series UC2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers a robust solution for applications requiring spherical outer diameters and secure fixing. Designed for effective sealing with a slinger, it ensures reliable performance across various conditions.
Spherical outer diameter for versatile mounting options
Widths of inner and outer rings are 51.6 mm and 23 mm respectively
High dynamic load rating of 35,100,000 mN supports demanding applications
Operating temperature range from -20°C to 100°C
Related links
- SNR Insert Bearing 50 mm ID 90 mm OD EX210G2T20
- SNR Insert Bearing 50 mm ID 90 mm OD CUC210
- SNR Insert Bearing 50 mm ID 90 mm OD CES210
- SNR Insert Bearing 50 mm ID 90 mm OD SUC210
- SNR Insert Bearing 50 mm ID 90 mm OD CUS210
- SNR Insert Bearing 50 mm ID 90 mm OD UC210G2L4
- SNR Insert Bearing 50 mm ID 90 mm OD US210G2T20
- SNR Insert Bearing 50 mm ID 90 mm OD US210G2
