SNR Insert Bearing 50 mm ID 90 mm OD CEX210

N

Subtotal (1 unit)*

$126.46

(exc. GST)

$139.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.46

*price indicative

RS Stock No.:
806-845
Mfr. Part No.:
CEX210
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

50mm

Product Type

Insert Bearing

Outside Diameter

90mm

Material

Steel

Static Load Rating

23.2kN

Dynamic Load Rating

35100000mN

Locking Type

Eccentric Locking Collar

Overall Width

62.7mm

Series

CEX

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearings provide reliable performance and are designed for cylindrical outer diameters with securing by eccentric locking collars and enhanced sealing via slingers.

Dynamic load rating of 35,100,000 mN ensures high operational reliability

Temperature range from -20°C to 100°C accommodates diverse environmental conditions

Constructed with a shaft diameter of 50 mm for versatile compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy