SNR Insert Bearing 36.5 mm ID 72 mm OD CUS207-23
- RS Stock No.:
- 806-819
- Mfr. Part No.:
- CUS207-23
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$45.11
(exc. GST)
$49.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.11 |
*price indicative
- RS Stock No.:
- 806-819
- Mfr. Part No.:
- CUS207-23
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 36.5mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25700000mN | |
| Locking Type | Set Screw | |
| Overall Width | 32mm | |
| Series | CUS | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 36.5mm | ||
Product Type Insert Bearing | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25700000mN | ||
Locking Type Set Screw | ||
Overall Width 32mm | ||
Series CUS | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable performance for applications requiring cylindrical outer diameters and secure fastening through a set screw. Ideal for varied operating environments, they ensure optimal functionality and durability.
Cylindrical design enables effective mounting and stability
Dynamic load rating of 25,700,000 mN ensures versatility in high-load settings
Operating temperatures range from -20 °C to 100 °C, suitable for diverse conditions
Recommended tightening torque of 3.7 N·m facilitates secure installation
Mass of 0.37 kg makes handling and installation straightforward
Related links
- SNR Insert Bearing 36.5 mm ID 72 mm OD CES207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD SUC207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD CUC207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD UC207-23G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD MUC207-23FD
- SNR Insert Bearing 36.5 mm ID 72 mm OD EX207-23G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD ES207-23G2
- SNR Insert Bearing 35 mm ID 72 mm OD CUS207
