SNR Insert Bearing 25.5 mm ID 52 mm OD CUS205-16
- RS Stock No.:
- 806-816
- Mfr. Part No.:
- CUS205-16
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$33.82
(exc. GST)
$37.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.82 |
*price indicative
- RS Stock No.:
- 806-816
- Mfr. Part No.:
- CUS205-16
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25.5mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 14000000mN | |
| Bore Type | Cylindrical | |
| Overall Width | 27mm | |
| Series | CUS | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25.5mm | ||
Product Type Insert Bearing | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 14000000mN | ||
Bore Type Cylindrical | ||
Overall Width 27mm | ||
Series CUS | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable performance for various applications, featuring a cylindrical outer diameter that is fixed by a socket set screw, along with a single lip seal for improved durability.
Distance to grooves in outer ring measures 2.38 mm
Groove width in outer ring is 1.35 mm
Dynamic load rating reaches 14,000,000 mN
Static load rating is 7,880,000 mN
Recommended tightening torque for set screw is 3.7 N-m
Operating temperatures range from minimum 253.15 °K to maximum 373.15 °K
Related links
- SNR Insert Bearing 25 mm ID 52 mm OD CUS205
- SNR Insert Bearing 25.4 mm ID 52 mm OD CUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD SUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD CEX205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD CES205-16
- SNR Insert Bearing 25 mm ID 52 mm OD MUC205FD
- SNR Insert Bearing 25.4 mm ID 52 mm OD EX205-16G2
- SNR Insert Bearing 25 mm ID 52 mm OD LK205G2H
