SNR Insert Bearing 30 mm ID 62 mm OD EX206G2
- RS Stock No.:
- 732-807
- Mfr. Part No.:
- EX206G2
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$86.13
(exc. GST)
$94.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.13 |
*price indicative
- RS Stock No.:
- 732-807
- Mfr. Part No.:
- EX206G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 62mm | |
| Static Load Rating | 11.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 19.5kN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | EX2 | |
| Overall Width | 36.4mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Insert Bearing | ||
Outside Diameter 62mm | ||
Static Load Rating 11.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 19.5kN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series EX2 | ||
Overall Width 36.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep groove ball bearing is designed to provide superior performance in various applications requiring radial contact. Made with a pressed steel cage, this bearing ensures durability and efficiency, making it an Ideal choice for industrial machinery and automotive uses. With an internal diameter of 45 mm and an external diameter of 85 mm, this single row bearing offers a reliable solution to reduce friction and wear. The products robust construction supports high dynamic loads of up to 34.5 million mN and static loads of 20.5 million mN, making it suitable for demanding operational environments. Its optimal operating temperature range from -40 to 120 °C ensures performance across a wide spectrum of conditions.
Designed for radial contact, providing enhanced load distribution
Constructed with a pressed steel cage for greater durability and efficiency
Capable of handling a dynamic load of 34.5 million mN for demanding applications
Static load capacity reaching 20.5 million mN for added reliability
Internal diameter of 45 mm and external diameter of 85 mm for versatile fitting
Maintains efficient operation within a temperature range of -40 °C to 120 °C
Complies with industry standards, ensuring dependable performance
Min fillet radius of 1.1 mm to facilitate ease of installation
Related links
- SNR Insert Bearing 30 mm ID 62 mm OD UC206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD CEX206
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD CS206
- SNR Insert Bearing 30 mm ID 62 mm OD ES206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD CUC206
