SNR Insert Bearing 42.8 mm ID 85 mm OD EX209-27G2
- RS Stock No.:
- 806-651
- Mfr. Part No.:
- EX209-27G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$113.57
(exc. GST)
$124.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.57 |
*price indicative
- RS Stock No.:
- 806-651
- Mfr. Part No.:
- EX209-27G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 42.8mm | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31850000mN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 56.3mm | |
| Bore Type | Cylindrical | |
| Series | EX2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 42.8mm | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31850000mN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 56.3mm | ||
Bore Type Cylindrical | ||
Series EX2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide a robust solution for applications requiring a spherical outer diameter, featuring an eccentric locking mechanism. This design ensures secure fastening while preventing contamination from external elements.
Diameter of outer ring measures 85 mm for optimal fit
Dynamic load rating of 31,850,000 mN enhances durability
Compact design with a width of inner ring at 42.8 mm
Rated for operation within temperatures from 253.15 K to 373.15 K
Related links
- SNR Insert Bearing 42.8 mm ID 85 mm OD UC209-27G2
- SNR Insert Bearing 42.8 mm ID 100 mm OD UC309-27G2
- SNR Insert Bearing 42.8 mm ID 100 mm OD EX30927G2
- SNR Insert Bearing 44.4 mm ID 85 mm OD EX209-28G2
- SNR Insert Bearing 41.2 mm ID 85 mm OD EX209-26G2
- SNR Insert Ball Bearing, UCF209-27 42.8 mm ID
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
