SNR Insert Bearing 41.2 mm ID 85 mm OD EX209-26G2
- RS Stock No.:
- 806-650
- Mfr. Part No.:
- EX209-26G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$113.57
(exc. GST)
$124.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.57 |
*price indicative
- RS Stock No.:
- 806-650
- Mfr. Part No.:
- EX209-26G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 41.2mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31850000mN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 56.3mm | |
| Bore Type | Cylindrical | |
| Series | EX2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 41.2mm | ||
Product Type Insert Bearing | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31850000mN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 56.3mm | ||
Bore Type Cylindrical | ||
Series EX2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings are designed for effective performance in a range of applications, featuring a spherical outer diameter and fixation by an eccentric locking collar for stability and ease of installation.
Spherical outer diameter allows for versatile mounting options
Eccentric locking collar ensures secure fixation during operation
Operating temperature range from 253.15 °K to 373.15 °K accommodates diverse environments
Dynamic load rating of 31,850,000 mN provides robust performance under load
Mass of 0.96 kg contributes to ease of handling and installation
Related links
- SNR Insert Bearing 41.2 mm ID 85 mm OD ES209-26G2
- SNR Insert Bearing 41.2 mm ID 85 mm OD UC209-26G2
- SNR Insert Bearing 41.2 mm ID 100 mm OD UC309-26G2
- SNR Insert Bearing 41.2 mm ID 100 mm OD EX309-26G2
- SNR Insert Bearing 44.4 mm ID 85 mm OD EX209-28G2
- SNR Insert Bearing 42.8 mm ID 85 mm OD EX209-27G2
- NTN 4T-26882/26822 Taper Roller 41.2 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-HM903245/HM903210 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
