SNR Insert Bearing 42.8 mm ID 100 mm OD EX30927G2
- RS Stock No.:
- 807-071
- Mfr. Part No.:
- EX30927G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$188.59
(exc. GST)
$207.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.59 |
*price indicative
- RS Stock No.:
- 807-071
- Mfr. Part No.:
- EX30927G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 42.8mm | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 31.8kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 53kN | |
| Bore Type | Cylindrical | |
| Series | EX3 | |
| Overall Width | 58.7mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 42.8mm | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 31.8kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 53kN | ||
Bore Type Cylindrical | ||
Series EX3 | ||
Overall Width 58.7mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing featuring a spherical outer diameter and eccentric locking collar for secure, contamination-resistant operation. Key specifications include a 100 mm outer diameter, 53 kN dynamic load capacity, and a -20 °C to 100 °C operating range.
Robust construction ensures durability in rigorous applications
Utilizes a 20.6 mm wide collar with a set screw
Supports dynamic loads up to 53 kN and static loads of 31.8 kN
Related links
- SNR Insert Bearing 42.8 mm ID 100 mm OD UC309-27G2
- SNR Insert Bearing 42.8 mm ID 85 mm OD EX209-27G2
- SNR Insert Bearing 42.8 mm ID 85 mm OD UC209-27G2
- SNR Insert Ball Bearing, UCF209-27 42.8 mm ID
- SNR Insert Bearing 45 mm ID 100 mm OD 6309SEE
- SNR Insert Bearing 45 mm ID 100 mm OD EX309G2
- SNR Insert Bearing 50 mm ID 100 mm OD UK211G2H
- SNR Insert Bearing 53.9 mm ID 100 mm OD UC211-34G2
