SNR Insert Bearing 40 mm ID 85 mm OD UK209G2H
- RS Stock No.:
- 806-571
- Mfr. Part No.:
- UK209G2H
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$144.87
(exc. GST)
$159.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.87 |
*price indicative
- RS Stock No.:
- 806-571
- Mfr. Part No.:
- UK209G2H
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Locking Type | Nut | |
| Dynamic Load Rating | 31850000mN | |
| End Type | Open | |
| Series | UK2 | |
| Overall Width | 50mm | |
| Bore Type | Tappered | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Locking Type Nut | ||
Dynamic Load Rating 31850000mN | ||
End Type Open | ||
Series UK2 | ||
Overall Width 50mm | ||
Bore Type Tappered | ||
- COO (Country of Origin):
- CN
The SNR insert bearings deliver robust performance for machinery requiring reliable support and alignment in various applications. These bearings feature a spherical outer diameter secured by an adapter sleeve, ensuring stability even under dynamic loads.
Includes a dynamic load rating of 31,850,000 mN for strength
Static load rating of 20,800,000 mN provides enhanced durability
Operating temperature range from 253.15 K to 373.15 K supports diverse environments
Lightweight design with a mass of 0.8 kg facilitates ease of installation
Related links
- SNR Insert Bearing 40 mm ID 85 mm OD ES208G2T20
- NSK Insert Bearing 40 mm ID 85 mm OD 1045-40G
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
- SNR Insert Bearing 45 mm ID 85 mm OD CEX209
- SNR Insert Bearing 44.45 mm ID 85 mm OD UC209-28G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L4
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2T20
