SNR Insert Bearing 44.45 mm ID 85 mm OD UC209-28G2L3
- RS Stock No.:
- 807-208
- Mfr. Part No.:
- UC209-28G2L3
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$108.61
(exc. GST)
$119.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.61 |
*price indicative
- RS Stock No.:
- 807-208
- Mfr. Part No.:
- UC209-28G2L3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 44.45mm | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 31850000mN | |
| End Type | Sealed | |
| Series | UC2 | |
| Overall Width | 49.2mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 44.45mm | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 31850000mN | ||
End Type Sealed | ||
Series UC2 | ||
Overall Width 49.2mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings are designed for reliable performance, featuring a spherical outer diameter, securing by socket set screw, coupled with a triple lip seal to enhance operational efficiency.
Width of inner ring measures 49.2 mm for optimal fit
Outer ring width is 22 mm, ensuring stability during operation
Operating temperature range extends from 253.15 °K to 373.15 °K
Dynamic load rating is 31,850,000 mN, providing robust performance
Related links
- SNR Insert Bearing 44.45 mm ID 85 mm OD SUC209-28
- SNR Insert Bearing 44.45 mm ID 85 mm OD CEX209-28
- SNR Insert Bearing 41.2 mm ID 85 mm OD UC209-26G2
- SNR Insert Bearing 42.8 mm ID 85 mm OD UC209-27G2
- SNR Insert Bearing 44.4 mm ID 85 mm OD UC209-28G2
- FAG Bearing Unit Insert 45 mm ID 85 mm OD UC209
- RS PRO Bearing Insert 45 mm ID 85 mm OD UC209
- Beco UC209-BHTSZZ280 Radial Insert Ball Bearing - 45 mm ID, 85 mm OD
