Subtotal (1 unit)*
$66.72
(exc. GST)
$73.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.72 |
*price indicative
- RS Stock No.:
- 732-803
- Mfr. Part No.:
- CES205
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Static Load Rating | 7.88kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 14kN | |
| End Type | Sealed | |
| Bore Type | Round | |
| Overall Width | 31mm | |
| Series | CES | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Static Load Rating 7.88kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 14kN | ||
End Type Sealed | ||
Bore Type Round | ||
Overall Width 31mm | ||
Series CES | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Premium single row deep groove ball bearing designed for radial contact in various applications. Engineered with a pressed steel cage and a spherical outer diameter, this bearing ensures superior load distribution and longevity. With contact Seals on both sides, it effectively protects the internal components from dust and moisture, making it Ideal for both industrial and consumer use. The bearing is manufactured to meet the highest standards of quality, ensuring reliability and performance in demanding conditions, while its Compact design allows for easy installation in a variety of settings.
Single row design supports high radial loads
Pressed steel cage enhances strength and durability
Spherical outer diameter facilitates optimal alignment
Contact Seals on both sides provide excellent protection against contaminants
High-quality construction ensures reliability in various applications
Compact design allows for effortless installation in tight spaces
Related links
- SNR Insert Bearing 22.2 mm ID 52 mm OD CES205-14
- SNR Insert Bearing 25.4 mm ID 52 mm OD CES205-16
- SNR Insert Bearing 25 mm ID 52 mm OD MUC205FD
- SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L4
- SNR Insert Bearing 25 mm ID 52 mm OD LK205G2H
- SNR Insert Bearing 25 mm ID 52 mm OD CEX205
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2T20
- SNR Insert Bearing 25 mm ID 52 mm OD EX205G2L3
