SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L4
- RS Stock No.:
- 806-517
- Mfr. Part No.:
- UC205G2L4
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$60.62
(exc. GST)
$66.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.62 |
*price indicative
- RS Stock No.:
- 806-517
- Mfr. Part No.:
- UC205G2L4
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14000000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Overall Width | 34mm | |
| Series | UC2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Insert Bearing | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14000000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Overall Width 34mm | ||
Series UC2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for reliable performance in various applications, featuring a zinc-coated insert and a spherical outer diameter for optimal functionality and ease of installation.
Width of inner ring measures 34 mm for balanced load distribution
Outer ring width is 17 mm, ensuring Compact design
Shaft diameter of 25 mm facilitates seamless integration
Dynamic load rating reaches 14,000,000 mN for substantial strength
Related links
- SNR Insert Bearing 25 mm ID 52 mm OD MUC205FD
- SNR Insert Bearing 25 mm ID 52 mm OD LK205G2H
- SNR Insert Bearing 25 mm ID 52 mm OD CEX205
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2T20
- SNR Insert Bearing 25 mm ID 52 mm OD EX205G2L3
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2
- SNR Insert Bearing 25 mm ID 52 mm OD SES205
- SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L3
