NSK Insert Bearing 35 mm ID 72 mm OD T1035-35DECG
- RS Stock No.:
- 639-928
- Mfr. Part No.:
- T1035-35DECG
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$69.84
(exc. GST)
$76.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.84 |
*price indicative
- RS Stock No.:
- 639-928
- Mfr. Part No.:
- T1035-35DECG
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 35mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 25700N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | T1035 | |
| Limiting Speed | 750rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 35mm | ||
Product Type Insert Bearing | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 25700N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series T1035 | ||
Limiting Speed 750rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Precision Bearing is engineered to deliver exceptional performance and durability in a variety of applications. Designed for high-speed operations, this bearing minimises friction and thermal inefficiencies, ensuring smooth motion and reduced wear over time. Its superior construction makes it suitable for demanding environments, providing reliable service even under heavy loads. Ideal for use in machinery and equipment requiring flawless rotary motion, this bearing is a must-have for engineers looking to enhance reliability and efficiency in their projects.
Optimised for high-speed applications, reducing energy consumption
Constructed with Advanced materials for enhanced wear resistance
Extremely low friction design promotes longevity and reliability
Offers exceptional load-carrying capacity, ensuring performance under pressure
Designed for easy installation, streamlining the assembly process
Delivers consistent performance across various temperatures and conditions
- RS Stock No. 0642183
- Mfr. Part No. 1035-35DECG
Each
$58.21
- RS Stock No. 2731954
- Mfr. Part No. E35-XL-KRR-B>A
Each
$117.88
RS Better World
- RS Stock No. 1946928
- Mfr. Part No. GSH35-XL-2RSR-B
Each
$177.43
Related links
- NSK Insert Bearing 35 mm ID 72 mm OD T1035-35G
- NSK Insert Bearing 35 mm ID 72 mm OD 1035-35DECG
- NSK Insert Bearing 35 mm ID 35 mm OD 1235-35ECG
- NSK Insert Bearing 35 mm ID 135 mm OD FC35DEC
- NSK Insert Bearing 35 mm ID 125 mm OD LFTC35EC
- NSK Insert Bearing 35 mm ID 97 mm OD SCH35
- NSK Insert Bearing 35 mm ID 135 mm OD FC35EC
- NSK Insert Bearing 35 mm ID 431 mm OD LFTC35A










