NSK Insert Bearing 30 mm ID 30 mm OD 1030-30G
- RS Stock No.:
- 643-636
- Mfr. Part No.:
- 1030-30G
- Brand:
- NSK
Subtotal (1 unit)*
$56.43
(exc. GST)
$62.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.43 |
*price indicative
- RS Stock No.:
- 643-636
- Mfr. Part No.:
- 1030-30G
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 30mm | |
| Static Load Rating | 11300N | |
| Dynamic Load Rating | 19500N | |
| Locking Type | Screw | |
| Series | 1000G | |
| Standards/Approvals | No | |
| Overall Width | 38.10mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 30mm | ||
Static Load Rating 11300N | ||
Dynamic Load Rating 19500N | ||
Locking Type Screw | ||
Series 1000G | ||
Standards/Approvals No | ||
Overall Width 38.10mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube bearing inserts with flinger seals are engineered for enhanced protection in harsh environments where contamination and moisture are common. These inserts feature a steel flinger combined with a nitrile rubber lip seal, creating a non-contact barrier that deflects debris and withstands high-pressure wash-downs. Despite the added protection, they maintain the same speed limits as standard sealed inserts, making them ideal for high-speed and high-load applications.
Compact design
Durable construction
Ideal for arduous environments and frequent wash down conditions
Related links
- NSK-RHP Bearing Insert 30 mm ID 62 mm OD 1030-30G
- NSK Insert Bearing 30 mm ID 46.9 mm OD 1035-30G
- NSK Insert Bearing 30 mm ID 62 mm OD T1030-30G
- NSK Insert Bearing 30 mm ID 62 mm OD 1330-30EC
- NSK Insert Bearing 30 mm ID 127 mm OD MFC30
- NSK Insert Bearing 30 mm ID 89 mm OD SCH30
- NSK Insert Bearing 30 mm ID 125 mm OD FC30A
- NSK Insert Bearing 30 mm ID 62 mm OD AEL206D1
