NSK Insert Bearing 60 mm ID 195 mm OD UCF312D1
- RS Stock No.:
- 642-556
- Mfr. Part No.:
- UCF312D1
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$451.80
(exc. GST)
$496.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $451.80 |
*price indicative
- RS Stock No.:
- 642-556
- Mfr. Part No.:
- UCF312D1
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 195mm | |
| Material | Steel | |
| Static Load Rating | 52kN | |
| Dynamic Load Rating | 82kN | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | UCF | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 195mm | ||
Material Steel | ||
Static Load Rating 52kN | ||
Dynamic Load Rating 82kN | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series UCF | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is expertly designed to accommodate the challenges of heavy-duty applications. This robust bearing supports high load ratings, boasting a Basic dynamic load rating of 320,000 N and a static load rating of 405,000 N, ensuring durability and reliability under substantial stress. With a bore diameter of 90 mm and an outside diameter of 150 mm, this tapered roller bearing exemplifies precision engineering, facilitating effective load distribution and enhanced operational efficiency. Its versatility is further underscored by lubrication options for both grease and oil-bath applications, promoting optimal performance in various industrial environments.
High Basic dynamic load rating of 320,000 N for exceptional strength
Basic static load rating of 405,000 N, ensuring robustness under stationary conditions
Bore diameter of 90 mm and outside diameter of 150 mm, tailored for standardised applications
Total width of 45 mm maximising structural integrity within confined spaces
Compatible with both grease and oil-bath lubrication for flexible maintenance options
Advanced chamfer dimensions optimise installation and improve load handling
Related links
- NSK Insert Bearing 60 mm ID 154 mm OD SNP60DEC
- NSK Insert Bearing 60 mm ID 174 mm OD SF60
- NSK Insert Bearing 60 mm ID 222 mm OD MFC60
- NSK Insert Bearing 60 mm ID 266 mm OD MP60
- NSK Insert Bearing 60 mm ID 240 mm OD NP60
- NSK Insert Bearing 60 mm ID 174 mm OD SF60DEC
- NSK Insert Bearing 60 mm ID 240 mm OD NP60DEC
- NSK Insert Bearing 60 mm ID 192 mm OD ST60
